TRACO POWER TEN 8WI DC/DC Converter, 12V dc/ 666 mA, 75V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$490.68

(exc. GST)

$539.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1$490.68$49.068
2 - 3$479.87$47.987
4 +$469.57$46.957

*price indicative

RS Stock No.:
161-6405
Mfr. Part No.:
TEN 8-4812WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

666mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2800000h

Number of Outputs

1

Number of Pins

9

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

8W

Length

32mm

Depth

10.2mm

Standards/Approvals

RoHS

Series

TEN 8WI

Width

20.3mm

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.6kV DC Isolation, 87% Efficiency - TEN 8WI Series - TEN 8-4812WI


Want a stable supply of energy to run your battery-boosted electronics? Look no further than this DC-DC converter from Traco Power. It makes energising your batteries easy as pie by transforming inputs across a broad 4:1 range from 18 to 75V DC into a carefully regulated 12V DC charge. As the unit comes with short-circuit and overload protections, as well as undervoltage lockout, you and your equipment are protected against current and voltage faults. Thanks to its functional insulation, it isolates electrical surges up to 1.6kV DC so there's no risk to you or connected devices.

Features & Benefits


• Robust nickel-plated copper housing resists impacts in busy industrial settings

• Mean time between failures of 2,800,000h for long-term performance

• EN 50155 approval indicates it's safe for railway and transportation applications

• Power-up time is typically 450ms for a speedy switch-on

Applications


• Telecommunications networks

• Data processing

• Automation and control systems

How efficient is this converter?


An 87% efficiency rating indicates this converter wastes very little energy as heat. This means you won't need a heatsink to keep it cool as it can regulate its temperature using free-air convection alone.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy