TRACO POWER TEN 30 DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6370
- Mfr. Part No.:
- TEN 30-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $38.58
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$876.47
(exc. GST)
$964.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $876.47 | $87.647 | - |
| 2 - 3 | $857.18 | $85.718 | $38.58 |
| 4 + | $838.78 | $83.878 | $150.76 |
*price indicative
- RS Stock No.:
- 161-6370
- Mfr. Part No.:
- TEN 30-2412
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1400000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 30W | |
| Series | TEN 30 | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1400000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 30W | ||
Series TEN 30 | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Through-Hole Mounting, 91% Efficiency - TEN 30 Series - TEN 30-2412
Applications
How do I identify the connections on this converter?
Related links
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30 DC/DC Converter -12 V/ 1250 mA 18V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEN 30 DC/DC Converter -15 V/ 1000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -12 V/ 1250 mA 9V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -5 V/ 3000 mA 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
