TRACO POWER TIM 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, Through Hole, +105 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$390.14

(exc. GST)

$429.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$390.14$39.014-
5 - 9$374.53$37.4534%
10 +$358.94$35.8947%

*price indicative

RS Stock No.:
152-6552
Mfr. Part No.:
TIM 2-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

167mA

Mount Type

Through Hole

MTBF

6809000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

2W

Length

24.3mm

Depth

10.2mm

Width

14.4mm

Series

TIM 2

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Efficiency

81%

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy