TRACO POWER TIM 2 DC/DC Converter, 12V dc/ 167 mA, 12V dc Input, 4.5V Input 2 W, Through Hole, +105 °C Max Temp -40 °C
- RS Stock No.:
- 152-6540
- Mfr. Part No.:
- TIM 2-0912
- Brand:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-6540
- Mfr. Part No.:
- TIM 2-0912
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 6809000h | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 24.3mm | |
| Series | TIM 2 | |
| Width | 14.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 6809000h | ||
Isolation Voltage 5kV ac | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 24.3mm | ||
Series TIM 2 | ||
Width 14.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
- RS Stock No. 1526923
- Mfr. Part No. TIM 2-0912
Each
$71.75
- RS Stock No. 1526558
- Mfr. Part No. TIM 2-4812
1 Tube of 10
$381.81
- RS Stock No. 1670772
- Mfr. Part No. NMK0512SAC
1 Tube of 25
$285.71
- RS Stock No. 6895208
- Mfr. Part No. NMK0512SAC
Each
$11.75
Related links
- TRACOPOWER TIM 2 Isolated DC-DC Converter 12V dc Input Through Hole, 95 °C Max Temp
- TRACOPOWER TIM 2 DC/DC Converter 12V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Surface
- TRACOPOWER TIM 2 DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min











