TRACO POWER TVN 3 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 146-5934
- Mfr. Part No.:
- TVN 3-2413
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$497.14
(exc. GST)
$546.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $497.14 | $49.714 | - |
| 5 - 9 | $477.25 | $47.725 | 4% |
| 10 + | $457.37 | $45.737 | 7% |
*price indicative
- RS Stock No.:
- 146-5934
- Mfr. Part No.:
- TVN 3-2413
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 5600000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Series | TVN 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 5600000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Series TVN 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- RS Stock No. 1665723
- Mfr. Part No. TMR 3-2423E
1 Tube of 10
$231.14
- RS Stock No. 7331623
- Mfr. Part No. TMR 3-2423E
Each
$24.13
- RS Stock No. 1665717
- Mfr. Part No. TMR 3-2411E
1 Tube of 10
$217.55
- RS Stock No. 1742385
- Mfr. Part No. TEC 3-2421
Each
$19.98
Related links
- TRACOPOWER TVN 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 3 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP











