TRACO POWER TVN 3 DC/DC Converter, 5V dc/ 300 mA, 13.2V dc Input, 4.5V Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 146-5918
- Mfr. Part No.:
- TVN 3-0921
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $22.80
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$518.80
(exc. GST)
$570.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $518.80 | $51.88 | - |
| 2 - 3 | $507.40 | $50.74 | $22.80 |
| 4 + | $496.50 | $49.65 | $89.20 |
*price indicative
- RS Stock No.:
- 146-5918
- Mfr. Part No.:
- TVN 3-0921
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 5600000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 12 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Width | 9.6mm | |
| Series | TVN 3 | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Depth | 11.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 5600000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 12 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Width 9.6mm | ||
Series TVN 3 | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Depth 11.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1466085
- Mfr. Part No. TVN 3-0921
- RS Stock No. 1466041
- Mfr. Part No. TVN 3-0919
- RS Stock No. 2008389
- Mfr. Part No. TMR 3-0521
- RS Stock No. 1465914
- Mfr. Part No. TVN 3-0919
Related links
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TVN 3 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C











