TRACO POWER TDN 1WI DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 143-7550
- Distrelec Article No.:
- 301-21-031
- Mfr. Part No.:
- TDN 1-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.01
(exc. GST)
$25.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 37 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $23.01 | - |
| 3 - 4 | $22.46 | 2% |
| 5 + | $22.09 | 3% |
*price indicative
- RS Stock No.:
- 143-7550
- Distrelec Article No.:
- 301-21-031
- Mfr. Part No.:
- TDN 1-2411WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Depth | 10.2mm | |
| Series | TDN 1WI | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Depth 10.2mm | ||
Series TDN 1WI | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
TRACOPOWER TDN 1WI Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TDN 1-2411WI
This isolated DC-DC converter provides a Compact solution for efficient power regulation in various electronic applications. With a wide input voltage range of 9 to 36V DC, it is suitable for diverse environments and requirements. This converter ensures stable output, meeting the needs of automation and industrial systems where dependable operation is essential.
Features & Benefits
• Compact DIP package allows for space-saving installations
• I/O isolation voltage of 1.6kV enhances safety and performance
• Short circuit protection prevents damage during faults
• Remote On/Off capability offers flexible control options
• Efficiency of 78% optimises power usage for prolonged application life
Applications
• Used in industrial automation systems
• Applied in telecommunications equipment requiring stable power
• Suitable for medical devices needing dependable power sources
• Utilised in electronic instrumentation for accurate measurements
How does the remote On/Off function work?
The remote On/Off function allows control of the converter's operation through an open circuit for 'On' and a 2 to 4mA current signal for 'Off'.
Can it operate in harsh environments?
Yes, this device works effectively within a temperature range of -40 to +90°C without derating, making it suitable for demanding conditions.
How do I ensure proper installation on a PCB?
It features a PCB mount design with a standard DIP8 footprint, facilitating straightforward integration into existing systems.
Related links
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
