TRACO POWER TDN 1WI DC/DC Converter, 3.3V dc/ 300 mA, 36V dc Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 141-8327
- Mfr. Part No.:
- TDN 1-2410WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$224.30
(exc. GST)
$246.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $224.30 | $22.43 |
| 2 - 3 | $220.88 | $22.088 |
| 4 + | $216.10 | $21.61 |
*price indicative
- RS Stock No.:
- 141-8327
- Mfr. Part No.:
- TDN 1-2410WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 300mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Series | TDN 1WI | |
| Width | 9.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 300mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Series TDN 1WI | ||
Width 9.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 90°C | ||
TRACOPOWER TDN 1WI Series DC-DC Converter, 3.3V DC Output Voltage, 300mA Output Current - TDN 1-2410WI
This isolated DC-DC converter is part of the TDN 1WI series, delivering a robust 1W of power with an output voltage of 3.3V DC. Its Compact DIP packaging measures 13.2mm x 9.m x 9.9mm and is designed for through-hole mounting. The device operates efficiently with a nominal input voltage of 24V DC, making it suitable for a range of applications.
Features & Benefits
• Provides I/O isolation voltage of 1.6kV DC for safety
• Equipped with short circuit protection for system reliability
• Supports input voltage range from 9V to 36V DC shoes versatility
• Operates in extreme temperatures from -40°C to +90°C supports harsh environments
• Remote On/Off functionality for flexible control
• High efficiency of 76% ensures minimal power loss
Applications
• Used for automation control power supplies
• Ideal for embedded systems in medical equipment
• Suitable for telecommunications devices requiring stable power
• Utilised in industrial control panels for reliable operation
• Employed in robotics for efficient power distribution
What input requirements are needed for optimal performance?
The input voltage should be in the range of 9V to 36V DC for optimal performance, with a nominal input of 24V DC recommended for the best efficiency.
How does it perform under varying temperature conditions?
It operates reliably throughout a temperature range of -40°C to +90°C without derating, allowing it to function effectively in diverse environments.
Can it handle short circuits without damage?
Yes, the converter is designed with short circuit protection, ensuring automatic recovery after a fault condition to maintain system integrity.
What is the significance of I/O isolation in this device?
The 1.6kV DC I/O isolation enhances safety by preventing electrical interference between the input and output, making it suitable for sensitive applications.
How does the remote On/Off feature benefit system design?
The remote On/Off feature improves design flexibility by allowing users to control power management efficiently, which can enhance overall system performance in various applications.
Related links
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
