TRACO POWER TDN 1WI DC/DC Converter, 12V dc/ 90 mA, 36V dc Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 143-6465
- Mfr. Part No.:
- TDN 1-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.52
(exc. GST)
$25.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $23.52 | - |
| 3 - 4 | $22.94 | 2% |
| 5 + | $22.61 | 3% |
*price indicative
- RS Stock No.:
- 143-6465
- Mfr. Part No.:
- TDN 1-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 90mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Series | TDN 1WI | |
| Depth | 9.9mm | |
| Width | 9.1mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 90mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Series TDN 1WI | ||
Depth 9.9mm | ||
Width 9.1mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
TRACOPOWER TDN 1WI Series DC-DC Converter, 12V DC Output Voltage, 1W Power Rating - TDN 1-2412WI
This isolated DC-DC converter is a Compact power supply designed to deliver an output of 12V DC with a nominal input voltage of 24V DC. Measuring just 13.2mm x 9.m x 9.9mm, it is built in a DIP package, making it Ideal for space-constrained applications in the electronics and electrical industries.
Features & Benefits
• Provides full load operation up to +90°C for high temperature environments
• Offers I/O isolation voltage of 1.6 kV DC for circuit protection
• High efficiency of 81% reduces energy waste
• Remote On/Off control enables flexible operation
• Short circuit protection enhances reliability in operation
Applications
• Used in automation systems requiring Compact power solutions
• Appropriate for embedded electronics needing reliable power conversion
• Ideal for telecommunications equipment where space constraints are critical
• Suitable for battery-powered devices demanding efficient power supplies
What types of input voltage are supported?
The converter accommodates input voltages ranging from 9V to 36V DC, making it versatile for various installations.
How does the product handle overheating?
Designed for high temperature resilience, it operates effectively within a range of -40°C to +90°C without derating.
What is the benefit of I/O isolation in this converter?
The 1.6 kV DC isolation protects sensitive components from electrical surges and noise, ensuring stable operation in demanding environments.
What are the efficiency ratings under different conditions?
The converter boasts an efficiency of up to 81%, ensuring minimal power loss and optimal performance in various applications.
Can this converter be used in outdoor applications?
While it is robust for high temperature and varied environments, consideration for environmental factors such as moisture should be taken when used outdoors.
- RS Stock No. 1437550
- Mfr. Part No. TDN 1-2411WI
Each
$23.50
- RS Stock No. 1351601
- Mfr. Part No. THN 15-2412WIR
Each
$72.36
- RS Stock No. 1437533
- Mfr. Part No. TDN 1-2410WI
Each
$23.50
- RS Stock No. 0721777
- Mfr. Part No. MUS104805C
Each
$52.73
Related links
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP











