TRACO POWER TDN 3WISM DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$35.41

(exc. GST)

$38.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 January 2027
  • Plus 10 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$35.41-
3 - 4$34.542%
5 +$34.003%

*price indicative

RS Stock No.:
143-7539
Mfr. Part No.:
TDN 3-2412WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

Surface

Input Ratio

1:6

Number of Outputs

1

MTBF

5630000h

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Depth

9.9mm

Width

9.1mm

Standards/Approvals

No

Length

13.2mm

Series

TDN 3WISM

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

83%

TRACOPOWER TDN 3WISM Series DC-DC Converter, 12V DC Output Voltage, 3W Power Rating - TDN 3-2412WISM


This isolated DC-DC converter delivers a stable output of 12V DC from an input voltage range of 9 to 36V DC. Boasting a Compact design, its dimensions measure just 13.2 x 9.1 x 9.9mm, making it Ideal for space-restricted applications. The efficiency rating of 83% ensures optimal performance in various electronic systems.

Features & Benefits


• Ultra-compact SMD package fitting stringent space requirements

• High efficiency power converter ensuring minimal power loss

• Operating temperature range of -40°C to +70°C offering versatility

• 1,600V DC isolation voltage safeguarding sensitive components

• Short circuit protection enhancing safety during operation

• Fully regulated outputs ensuring consistent power supply

Applications


• Suitable for small electronic devices requiring stable power

• Employed in battery-powered equipment needing efficient conversion

• Utilised in telecommunications for reliable voltage regulation

• Effective in medical devices where precise voltage supply is Crucial

What are the key aspects of the input voltage specifications?


The input voltage is designed for a wide range of 9 to 36V DC, allowing flexibility in various applications. It nominally operates at 24V DC, accommodating diverse input requirements effectively.

How does this converter ensure consistent output voltage regulation?


Load regulation of 0.01 ensures that even with varying loads, the output remains consistently regulated, providing steady 12V DC, critical for sensitive electronic operations.

What measures are in place for thermal performance?


The device can operate in temperatures ranging from -40°C to +70°C without derating, enabling reliable function in extreme environments. This broad operational range is VITAL for industrial applications.

Can it be used in circuits where power surges are a concern?


Yes, its design includes short circuit protection and a surge input voltage tolerance of up to 50V DC for 1 second, enhancing safety and reliability in fluctuating power conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy