TRACO POWER TDN 3WISM DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save $68.80

View bulk pricing options

Subtotal (1 tube of 10 units)*

$344.09

(exc. GST)

$378.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$344.09$34.409-
5 - 9$330.33$33.033$68.80
10 +$316.56$31.656$275.30

*price indicative

RS Stock No.:
141-8450
Mfr. Part No.:
TDN 3-2422WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

Surface

Input Ratio

1:6

MTBF

5630000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

3W

Width

9.1mm

Depth

9.9mm

Length

13.2mm

Series

TDN 3WISM

Standards/Approvals

No

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

TRACOPOWER TDN 3WISM Series DC-DC Converter, ±12V DC Output Voltage, 3W Power Rating - TDN 3-2422WISM


This DC-DC converter offers a reliable power solution within a compact package ideal for surface mount applications. With dimensions of 13.2mm x 9.m x 9.9mm, it delivers efficient conversion from a wide input voltage range of 9 to 36V DC. This model is designed for high performance in demanding environments, operating seamlessly in temperatures from -40°C to +70°C.

Features & Benefits


• Fully regulated outputs ensure stable voltage supply

• Isolation voltage of 1.6 kV DC provides enhanced safety

• Short circuit protection offers reliability and peace of mind

• High efficiency rating of 82% minimises power loss

• No minimum load requirement streamlines setup processes

Applications


• Used in automation systems requiring stable voltage sources

• Ideal for circuit boards with limited mounting space

• Suitable for electronic test equipment needing reliable power

• Used in telecommunications where isolation is critical

How does the product handle brief overcurrent situations?


It features continuous short circuit protection, automatically recovering once the fault is cleared, ensuring safe operation and longevity in your applications.

What performance can be expected in extreme temperature conditions?


It operates efficiently across a broad temperature range of -40°C to +70°C, maintaining its performance without derating, making it suitable for harsh environments.

What are the input current specifications at different load conditions?


For 12V input models, the typical no-load current is 40mA, while 24V models draw about 24mA, optimising energy consumption across applications.

How does the I/O isolation enhance safety in practical applications?


The product's 1.6 kV DC isolation voltage meets strict safety standards, reducing the risk of electrical interference and protecting sensitive components in various electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy