TRACO POWER TDN 3WISM DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 141-8455
- Mfr. Part No.:
- TDN 3-4812WISM
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$335.09
(exc. GST)
$368.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $335.09 | $33.509 | - |
| 5 - 9 | $321.68 | $32.168 | 4% |
| 10 + | $308.28 | $30.828 | 8% |
*price indicative
- RS Stock No.:
- 141-8455
- Mfr. Part No.:
- TDN 3-4812WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 5630000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Series | TDN 3WISM | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Depth | 9.9mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 5630000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Series TDN 3WISM | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Width 9.1mm | ||
Depth 9.9mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +70°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Related links
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
