TRACO POWER TDN 3WISM DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 143-7459
- Mfr. Part No.:
- TDN 3-2423WISM
- Brand:
- TRACOPOWER
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
$378.68
(exc. GST)
$416.55
(inc. GST)
- RS Stock No.:
- 143-7459
- Mfr. Part No.:
- TDN 3-2423WISM
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 2 | |
| MTBF | 5630000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Width | 9.1mm | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Series | TDN 3WISM | |
| Depth | 9.9mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 2 | ||
MTBF 5630000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Width 9.1mm | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Series TDN 3WISM | ||
Depth 9.9mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Related links
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min

