TRACO POWER TDN 3WISM DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 4.5V Input 3 W, Surface, 70 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$335.09

(exc. GST)

$368.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$335.09$33.509
5 - 9$321.68$32.168
10 +$308.28$30.828

*price indicative

RS Stock No.:
141-8374
Mfr. Part No.:
TDN 3-1213WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

1:6

MTBF

5630000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

Surface Mount

Length

13.2mm

Depth

9.9mm

Standards/Approvals

No

Width

9.1mm

Series

TDN 3WISM

Maximum Operating Temperature

70°C

Efficiency

84%

Minimum Operating Temperature

-40°C

Ultra compact SMD package 13.2 x 9.1 x 10.2 mm

Fully regulated outputs

I/O-isolation 1500 VDC

Operating temperature range -40°C to +70°C without derating

Short circuit protection

Remote On/Off

3-year product warranty

The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy