TRACO POWER TDN 1WI DC/DC Converter, 5V dc/ 100 mA, 18V dc Input, 4.5V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $11.52

View bulk pricing options

Subtotal (1 tube of 10 units)*

$262.01

(exc. GST)

$288.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$262.01$26.201-
2 - 3$256.25$25.625$11.52
4 +$250.74$25.074$45.08

*price indicative

RS Stock No.:
141-8324
Mfr. Part No.:
TDN 1-1221WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Output Voltage 2

-5V dc

Input Ratio

4:1

MTBF

8400000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Maximum Output Power

1W

Package Type

DIP

Depth

9.9mm

Standards/Approvals

No

Series

TDN 1WI

Width

9.1mm

Length

13.2mm

Efficiency

77%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

TRACOPOWER TDN 1WI Series DC-DC Converter, ±5V DC Output Voltage, 1W Power Rating - TDN 1-1221WI


This DC-DC converter is suitable for a range of applications within automation, electronics, and electrical engineering. Its isolated power supply functionality ensures efficient voltage transformation while being resilient to electrical interference. This converter is particularly useful where a stable ±5 V DC output is necessary, operating across a wide input voltage range of 4.5V to 18V DC.

Features & Benefits


• Isolated power supply improves safety and minimises noise

• ±5 V DC output enables diverse application use

• Through hole mounting simplifies installation

• High efficiency at 77% reduces energy losses

• Compact DIP package Ideal for environments with limited space

• Robust temperature operating range from -40 to +90°C

Applications


• Powers sensitive electronic devices

• Suitable for requiring consistent performance under varying conditions

• Commonly used in communication systems and control circuits

• Appropriate for medical and industrial equipment

• Ideal for battery-operated devices that need stable voltage

What types of devices can be powered?


This converter can power various sensitive electronic devices requiring a stable output voltage.

How can it be installed in my project?


It can be easily integrated using through hole mounting.

What happens if the input voltage exceeds the specified range?


Exceeding the input voltage may damage the converter and impair its functionality.

Is it compatible with other similar products?


Compatibility with other converters is possible, but it is essential to verify the specifications for voltage and current requirements.

How should I maintain this component?


Regular Visual inspections for signs of wear and ensuring proper connections can help sustain performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy