TRACO POWER TDN 1WI DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 4.5V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 141-8319
- Mfr. Part No.:
- TDN 1-1211WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$227.43
(exc. GST)
$250.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $227.43 | $22.743 | - |
| 2 - 3 | $222.41 | $22.241 | 2% |
| 4 + | $217.63 | $21.763 | 4% |
*price indicative
- RS Stock No.:
- 141-8319
- Mfr. Part No.:
- TDN 1-1211WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Length | 13.2mm | |
| Series | TDN 1WI | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Length 13.2mm | ||
Series TDN 1WI | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
TRACOPOWER TDN Power Rating 1WI Series DC-DC Converter, 1W Power Rating, 200mA Output Current - TDN 1-1211WI
This isolated DC-DC converter is designed for high-performance power conversion, offering a reliable output of 5V DC. Compactly housed in a DIP package measuring 13.2mm x 9.m x 9.9mm, it features a wide input voltage range of 4.5 to 18V DC. The converter operates efficiently even in extreme temperature conditions, ranging from -40°C to +90°C, making it suitable for various industrial applications.
Features & Benefits
• Produces a fully regulated output for consistent performance
• I/O isolation voltage of 1.6 kV DC enhances safety
• Short circuit protection prevents damage under fault conditions
• Remote On/Off control allows for flexible operation
• High efficiency of 79% improves energy conservation
• No minimum load requirement simplifies usage
Applications
• Utilised in automation systems for efficient power distribution
• Ideal for powering sensor where space is limited
• Commonly used in communication devices for voltage regulation
• Suitable for use in robotics for stable performance
What is the maximum operating temperature for this converter?
The maximum operating temperature reaches up to 90°C, allowing it to function reliably in demanding environments without derating.
How does isolation voltage affect the performance of this converter?
With an isolation voltage of 1.6 kV DC, it ensures that the output is safely isolated from the input, enhancing the protection of connected devices.
Is it necessary to connect a minimum load when using this power converter?
No, this converter does not require a minimum load, allowing for flexible implementation in various circuits without specific load requirements.
What benefits does remote On/Off control provide?
The remote On/Off feature allows for efficient power management, enabling users to control the converters operation without physical interaction, thus enhancing convenience.
How does this converter handle short circuits?
It includes short circuit protection that enables continuous operation under fault conditions, automatically recovering once the fault is cleared, enhancing overall reliability.
- RS Stock No. 1437487
- Mfr. Part No. TDN 1-1221WI
Each
$28.60
- RS Stock No. 1437480
- Mfr. Part No. TDN 1-1211WISM
Each
$26.04
- RS Stock No. 1436468
- Mfr. Part No. TDN 1-1222WI
Each
$28.60
- RS Stock No. 1437550
- Mfr. Part No. TDN 1-2411WI
Each
$23.01
Related links
- TRACOPOWER TDN 1WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TDN 1WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP











