MEAN WELL RSD-60 DC/DC Converter, 3.3V dc/, 160V dc Input 12 A, 40V Input, Chassis, 70 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

$60.20

(exc. GST)

$66.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.20

*price indicative

RS Stock No.:
140-8118
Distrelec Article No.:
301-56-980
Mfr. Part No.:
RSD-60H-3.3
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

40V

Maximum Input Voltage

160V dc

Output Current 1

12A

Output Current 2

12A

Mount Type

Chassis

Number of Outputs

1

MTBF

593800h

Ripple and Noise

100mV Pk-Pk

Input Ratio

4:1

Isolation Voltage

4kV dc

Maximum Output Power

39.6W

Depth

25mm

Length

128mm

Weight

290g

Series

RSD-60

Width

60mm

Standards/Approvals

EN/IEC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

87%

15∼1000W complete Wattage for choice

2:1/4:1 wide input range

Single output voltage from 5V to 48V available

1U low profile (expect for SD-150∼500

I/O isolated

Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)

-40∼ +70°C wide operating temperature

3 years warranty for RSD series, 2 Years warranty for SD series.

Ultra compact and 1U low profile (25mm)

4:1 wide input range

No minimum load required

4000VDC I/O isolation

Half encapsulated, cooling by free air convection

-40∼+70°C wide working temperature

Built-in constant current limiting circuit

LED indicator for power on

3 years warranty

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy