MEAN WELL RSD-30 DC/DC Converter, 12V dc/, 36V dc Input 2.5 A, 9V Input, Chassis Mount, 70 °C Max Temp 70 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.69

(exc. GST)

$81.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$73.69
5 - 9$69.99
10 - 24$66.51
25 - 124$63.17
125 +$60.02

*price indicative

RS Stock No.:
140-8099
Distrelec Article No.:
301-56-966
Mfr. Part No.:
RSD-30G-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.5A

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

396900h

Ripple and Noise

60mV Pk-Pk

Input Ratio

1:6

Isolation Voltage

4kV dc

Maximum Output Power

30W

Depth

25mm

Length

113mm

Weight

250g

Standards/Approvals

CE

Series

RSD-30

Width

60mm

Efficiency

86.5%

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

15∼1000W complete Wattage for choice

2:1/4:1 wide input range

Single output voltage from 5V to 48V available

1U low profile (expect for SD-150∼500

I/O isolated

Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)

-40∼ +70°C wide operating temperature

3 years warranty for RSD series, 2 Years warranty for SD series.

Ultra compact and 1U low profile (25mm)

4:1 wide input range

No minimum load required

4000VDC I/O isolation

Half encapsulated, cooling by free air convection

-40∼+70°C wide working temperature

Built-in constant current limiting circuit

LED indicator for power on

3 years warranty

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy