Recom R1SX DC/DC Converter, 3.3V dc/ 303 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-3228
- Mfr. Part No.:
- R1SX-3.33.3-R
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 139-3228
- Mfr. Part No.:
- R1SX-3.33.3-R
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.63V dc | |
| Output Current 1 | 303mA | |
| Mount Type | Surface | |
| MTBF | 7800000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 12.75mm | |
| Depth | 5.8mm | |
| Width | 11.1mm | |
| Series | R1SX | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 74% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.63V dc | ||
Output Current 1 303mA | ||
Mount Type Surface | ||
MTBF 7800000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 12.75mm | ||
Depth 5.8mm | ||
Width 11.1mm | ||
Series R1SX | ||
Maximum Operating Temperature 100°C | ||
Efficiency 74% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom R1SX 1W SMD Isolated DC-DC Converter
The R1SX is a low cost, 1 W, low profile, open-frame, SMD isolated DC-DC converter. It is available with 3.3 V or 5 V inputs and offers a single unregulated 3.3 V or 5 V output. There is no minimum load requirement and the quiescent consumption is less than 150 mW. Isolation is 1 k V dc or 3 k V dc and the operating temperature is -40°C up to +100°C (without derating). The pin-out is industry standard and compatible with the R1S series, but at half the height. The converter is fully certified to IEC/EN/UL62368 and 60950 and is 10/10 RoHS-conform. Class B EMC conformity can be reached with a simple external LC filter.
Features and Benefits
• 1 W Power in SMD Package
• Low cost
• Pin Compatible with R1S Series
• -40°C to +100°C Operating Temperature @ Full Load ;• IEC/EN/UL62368-1 Certified, CB Report
• High 3 k V dc/1 second or 1 k V dc/1 second isolation ;3-year warranty
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
Each
$52.73
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
Each
$40.57
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
1 Tube of 10
$667.38
- RS Stock No. 0721867
- Mfr. Part No. MUS1R5243R3B
Each
$26.18
Related links
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom R1SX DC/DC Converter 3.63V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- Recom DC/DC Converter 3.3V Input Surface 8-Pin
- Recom REM1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- TRACOPOWER TBA 1 DC/DC Converter 3.63V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TME DC/DC Converter 3.63V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions CME DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max











