Recom R1SX DC/DC Converter, 3.3V dc/ 303 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
139-2828
Mfr. Part No.:
R1SX-3.33.3-R
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V

Output Current 1

303mA

Mount Type

Surface

Number of Outputs

1

MTBF

7800000h

Isolation Voltage

1kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Length

12.75mm

Standards/Approvals

No

Depth

5.8mm

Width

11.1mm

Series

R1SX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

74%

COO (Country of Origin):
TW

Recom R1SX 1W SMD Isolated DC-DC Converter


The R1SX is a low cost, 1 W, low profile, open-frame, SMD isolated DC-DC converter. It is available with 3.3 V or 5 V inputs and offers a single unregulated 3.3 V or 5 V output. There is no minimum load requirement and the quiescent consumption is less than 150 mW. Isolation is 1 k V dc or 3 k V dc and the operating temperature is -40°C up to +100°C (without derating). The pin-out is industry standard and compatible with the R1S series, but at half the height. The converter is fully certified to IEC/EN/UL62368 and 60950 and is 10/10 RoHS-conform. Class B EMC conformity can be reached with a simple external LC filter.

Features and Benefits


• 1 W Power in SMD Package

• Low cost

• Pin Compatible with R1S Series

• -40°C to +100°C Operating Temperature @ Full Load ;• IEC/EN/UL62368-1 Certified, CB Report

• High 3 k V dc/1 second or 1 k V dc/1 second isolation ;3-year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy