XP Power DC/DC Converter, 24V dc/ 375 mA, 18V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-9370
Mfr. Part No.:
ICZ0912S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

375mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

9W

Package Type

SIP-8

Length

21.8mm

Standards/Approvals

No

Depth

11.2mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Ultra Compact SIP-8 Package

Smallest Footprint 9 W Converter

Single & Dual Outputs

2:1 Input Range

Operating Temperature -40 °C to +85 °C

1600 VDC Input to Output Isolation

Fully Regulated Output

No Minimum Load Required

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy