XP Power DC/DC Converter, 24V dc/ 375 mA, 36V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 138-9380
- Mfr. Part No.:
- ICZ0924S24
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $24.14
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$724.77
(exc. GST)
$797.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $724.77 | $36.239 | - |
| 2 - 3 | $712.70 | $35.635 | $24.14 |
| 4 + | $693.61 | $34.681 | $124.64 |
*price indicative
- RS Stock No.:
- 138-9380
- Mfr. Part No.:
- ICZ0924S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 375mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 9W | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 375mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 9W | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
- RS Stock No. 1390349
- Mfr. Part No. ICZ0924S24
Each
$37.92
- RS Stock No. 1228625P
- Mfr. Part No. IU2424SA
Each (Supplied in a Tube)
$17.03
- RS Stock No. 1619175
- Mfr. Part No. IU2424SA
1 Tube of 20
$337.95
- RS Stock No. 1228625
- Mfr. Part No. IU2424SA
Each
$17.03
Related links
- XP Power DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power ITZ DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power ITZ DC/DC Converter 36V dc Input Through Hole
- XP Power DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 9 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min









