XP Power DC/DC Converter, 24V dc/ 375 mA, 18V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- RS Stock No.:
- 139-0267
- Mfr. Part No.:
- ICZ0912S24
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-0267
- Mfr. Part No.:
- ICZ0912S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 375mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 9W | |
| Package Type | SIP-8 | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 375mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 9W | ||
Package Type SIP-8 | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
Related links
- XP Power DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power ITZ DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power ITZ DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power ITZ DC/DC Converter 36V dc Input Through Hole
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IZ DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min Temp SIP
