XP Power DC/DC Converter, 12V dc/ 375 mA, 18V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-9372
Mfr. Part No.:
ICZ0912D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

375mA

Output Current 2

375mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

9W

Depth

11.2mm

Length

21.8mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Ultra Compact SIP-8 Package

Smallest Footprint 9 W Converter

Single & Dual Outputs

2:1 Input Range

Operating Temperature -40 °C to +85 °C

1600 VDC Input to Output Isolation

Fully Regulated Output

No Minimum Load Required

Remote On/Off

3 Year Warranty

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy