TRACO POWER TRN 1 DC/DC Converter, 12V dc/ 90 mA, 36V dc Input, 18V Input 300 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 137-3095
- Distrelec Article No.:
- 301-05-024
- Mfr. Part No.:
- TRN 1-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.66
(exc. GST)
$16.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $14.66 | - |
| 3 - 4 | $14.31 | 2% |
| 5 + | $14.12 | 3% |
*price indicative
- RS Stock No.:
- 137-3095
- Distrelec Article No.:
- 301-05-024
- Mfr. Part No.:
- TRN 1-2412
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 90mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7400000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.75 → 48 V dc | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 300W | |
| Standards/Approvals | EN, IEC, REACH, UL, RoHS | |
| Length | 11.9mm | |
| Weight | 2.1g | |
| Series | TRN 1 | |
| Width | 11mm | |
| Depth | 7.7mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 90mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7400000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 0.75 → 48 V dc | ||
Number of Pins 4 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 300W | ||
Standards/Approvals EN, IEC, REACH, UL, RoHS | ||
Length 11.9mm | ||
Weight 2.1g | ||
Series TRN 1 | ||
Width 11mm | ||
Depth 7.7mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
