TRACO POWER TRN 1 DC/DC Converter, 12V dc/ 90 mA, 36V dc Input, 18V Input 300 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$135.11

(exc. GST)

$148.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$135.11$13.511
2 - 3$132.15$13.215
4 +$129.32$12.932

*price indicative

RS Stock No.:
137-2817
Mfr. Part No.:
TRN 1-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

90mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

7400000h

Number of Outputs

1

Output Voltage Adjustment Range

0.75 → 48 V dc

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

300W

Width

11mm

Weight

2.1g

Series

TRN 1

Standards/Approvals

EN, IEC, REACH, UL, RoHS

Depth

7.7mm

Length

11.9mm

Maximum Operating Temperature

90°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy