TRACO POWER TRN 1 DC/DC Converter, 15V dc/ 35 mA, 36V dc Input, 18V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.90

(exc. GST)

$18.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$16.90
3 - 4$16.48
5 +$16.22

*price indicative

RS Stock No.:
137-2993
Mfr. Part No.:
TRN 1-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

35mA

Output Current 2

35mA

Output Voltage 2

-15V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

7400000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

No

Length

11.9mm

Depth

7.7mm

Series

TRN 1

Width

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

80%

COO (Country of Origin):
TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy