TRACO POWER TRN 1SM DC/DC Converter, 3.3V dc/ 300 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 137-2850
- Mfr. Part No.:
- TRN 1-2410SM
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$180.80
(exc. GST)
$198.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $180.80 | $18.08 | - |
| 2 - 3 | $176.83 | $17.683 | 2% |
| 4 + | $173.02 | $17.302 | 4% |
*price indicative
- RS Stock No.:
- 137-2850
- Mfr. Part No.:
- TRN 1-2410SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| Number of Outputs | 1 | |
| MTBF | 7400000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 11.9mm | |
| Width | 11.3mm | |
| Standards/Approvals | No | |
| Series | TRN 1SM | |
| Depth | 7.6mm | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
Number of Outputs 1 | ||
MTBF 7400000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 11.9mm | ||
Width 11.3mm | ||
Standards/Approvals No | ||
Series TRN 1SM | ||
Depth 7.6mm | ||
Efficiency 77% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRN 1SM Series DC-DC Converter, 3.3V Voltage Rating, 300mA Output Current - TRN 1-2410SM
This isolated DC-DC converter is designed for efficient power conversion in compact applications. The device offers a nominal output of 3.3V DC from an input voltage range of 18 to 36V DC. With dimensions of 11.9mm in length, 11.3mm in width, and a height of 7.6mm, it is suitable for surface mount assembly, making it ideal for space-constrained environments.
Features & Benefits
• High efficiency of 77% reduces energy loss
• 1.6kV DC isolation enhances safety in applications
• Operates within -40°C to +90°C without derating shows reliability
• Short circuit protection ensures reliable operation
• Fully regulated outputs provide a stable voltage supply
• Compact SMD package optimises board space usage
Applications
• Ideal for telecommunications equipment requiring voltage conversion
• Suitable for industrial automation with high efficiency needs
• Used in instrumentation devices requiring a reliable power supply
What is the maximum input voltage for optimal performance?
The optimal input voltage for this device ranges from 18 to 36V DC, ensuring reliable output performance.
How does the product manage thermal performance in extreme conditions?
It effectively operates within an extensive temperature range, maintaining functionality from -40°C up to +90°C without derating.
What safety standards does this converter meet?
It is designed to comply with IEC/EN/UL 62368-1, ensuring compatibility with multimedia and IT equipment.
What features ensure the reliability of the device in critical applications?
The converter includes short circuit protection and offers functional isolation to enhance operational reliability and user safety.
Related links
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 75V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
