XP Power F DC/DC Converter, 3kV/ 3.3 mA, 15V dc Input, 0V dc Input, Through Hole, 10 W, 70 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 136-0470
- Distrelec Article No.:
- 302-41-490
- Mfr. Part No.:
- F30
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-0470
- Distrelec Article No.:
- 302-41-490
- Mfr. Part No.:
- F30
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3kV | |
| Maximum Input Voltage | 15V dc | |
| Minimum Input Voltage | 0V dc | |
| Output Current 1 | 3.3mA | |
| Mount Type | Through Hole | |
| MTBF | 810000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 1% | |
| Isolation Voltage | 3.5kV | |
| Maximum Output Power | 10W | |
| Package Type | ComPacT | |
| Weight | 142g | |
| Length | 71.1mm | |
| Width | 43.2mm | |
| Standards/Approvals | No | |
| Series | F | |
| Depth | 21.6mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3kV | ||
Maximum Input Voltage 15V dc | ||
Minimum Input Voltage 0V dc | ||
Output Current 1 3.3mA | ||
Mount Type Through Hole | ||
MTBF 810000h | ||
Number of Outputs 1 | ||
Ripple and Noise 1% | ||
Isolation Voltage 3.5kV | ||
Maximum Output Power 10W | ||
Package Type ComPacT | ||
Weight 142g | ||
Length 71.1mm | ||
Width 43.2mm | ||
Standards/Approvals No | ||
Series F | ||
Depth 21.6mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- US
XP Power Isolated DC to High Voltage DC Converters F Series
From XP Power, a range of 10 W isolated DC to HV DC converters. The F series are robust in construction making them ideal for applications in harsher environments. These versatile power supplies are available with various output voltages to accommodate a wide range of applications.
Features and Benefits
• Low ripple, low EMI/RFI
• Low leakage current
• Compact size
• Short circuit protection
• Proven reliability
• Proportional input/output
• No minimum load
• No external components
Applications
• Capacitor charging
• Igniter / spark module
• Piezo devices
• Field generation
Isolated DC to High Voltage DC Converters
Related links
- XP Power F DC/DC Converter 15V dc Input Through Hole 70 °C Max Temp -10 °C Min Temp
- XP Power F DC/DC Converter 15V dc Input Through Hole 70 °C Max Temp -10 °C Min Temp
- XP Power F DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -10 °C Min
- XP Power F DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power Q DC/DC Converter 15V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
