XP Power JTD15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-7946
- Mfr. Part No.:
- JTD1524D15
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $19.86
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$452.14
(exc. GST)
$497.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $452.14 | $45.214 | - |
| 2 - 3 | $442.21 | $44.221 | $19.86 |
| 4 + | $432.73 | $43.273 | $77.64 |
*price indicative
- RS Stock No.:
- 135-7946
- Mfr. Part No.:
- JTD1524D15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | 1.6 x 1 in | |
| Series | JTD15 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 40.64mm | |
| Depth | 10.4mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type 1.6 x 1 in | ||
Series JTD15 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 40.64mm | ||
Depth 10.4mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power JTD15 Series of Isolated DC-DC Converters
Features and Benefits
XP Power - Isolated DC-DC Converters
- RS Stock No. 1357955
- Mfr. Part No. JTD1548D15
- RS Stock No. 1358048
- Mfr. Part No. JTD1548D15
- RS Stock No. 1618901
- Mfr. Part No. JTF1024D15
- RS Stock No. 1228198
- Mfr. Part No. JCH1012D15
Related links
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min Temp 1.6 x 1
- XP Power JTD15 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp











