XP Power JTD15 DC/DC Converter, 3.3V dc/ 3 A, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-7948
Mfr. Part No.:
JTD1548S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum) %

Isolation Voltage

1.6kV dc

Maximum Output Power

15W

Package Type

1.6 x 1 in

Length

40.64mm

Standards/Approvals

No

Width

25.4mm

Series

JTD15

Depth

10.4mm

Efficiency

80%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power JTD15 Series of Isolated DC-DC Converters


The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD15 converters come with a 3-Year Warranty.

Features and Benefits


• Regulated single and dual outputs

• Wide 4:1 input range

• 1.6" x 1" Footprint

• Remote On/Off

• Full load at 65°C ambient

• -40°C to +100°C operation

• 3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy