TRACO POWER TEQ 20WIR DC/DC Converter, 15V dc/, 36V dc Input 1.33 mA, 9V Input, Chassis Mount, 93 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-3696
- Mfr. Part No.:
- TEQ 20-2413WIR
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$188.28
(exc. GST)
$207.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $188.28 |
| 5 - 9 | $182.63 |
| 10 - 24 | $176.99 |
| 25 - 49 | $173.21 |
| 50 + | $169.42 |
*price indicative
- RS Stock No.:
- 135-3696
- Mfr. Part No.:
- TEQ 20-2413WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.33mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Input Ratio | 1:6 | |
| Maximum Output Power | 20W | |
| Series | TEQ 20WIR | |
| Width | 57.2mm | |
| Standards/Approvals | No | |
| Length | 103mm | |
| Depth | 26.1mm | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.33mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Input Ratio 1:6 | ||
Maximum Output Power 20W | ||
Series TEQ 20WIR | ||
Width 57.2mm | ||
Standards/Approvals No | ||
Length 103mm | ||
Depth 26.1mm | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
TRACOPOWER TEQ 20WIR Series DC-DC Converter, 15V DC Output Voltage, 20W Power Rating - TEQ 20-2413WIR
This DC-DC converter is an advanced power supply solution designed for high-performance applications, particularly in railway environments. The unit features an output voltage of 15V DC and operates efficiently within a wide input voltage range of 9 to 36V DC. Measuring 103mm in length, 57.2mm in width, and 26.m in depth, this robust chassis-mounted power converter ensures dependable performance even under extreme ambient conditions.
Features & Benefits
• High efficiency DC-DC converter with up to 88% efficiency
• Designed for rugged environments with a temperature range from -40°C to +93°C
• Isolated design with an isolation voltage of 3 kV DC for enhanced safety
• Under voltage lockout effectively prevents operational issues
• Complies with EN 50155, ideal for railway-approved power supply needs
Applications
• Suitable for onboard railway and rolling stock systems
• Utilised in telecommunications systems where isolation is crucial
• Effective for industrial requiring robust power solutions
• Ideal for battery-operated devices needing reliable voltage conversion
• Employed in automation equipment for improved power control
What measures ensure protection against electrical faults in this device?
It includes features such as overvoltage protection, overtemperature protection, and a short circuit protection mechanism, ensuring reliability and safety during operation.
How does this converter manage temperature variations in challenging environments?
The device is designed for natural convection cooling, allowing it to operate up to +83°C without power derating, making it suitable for various industrial environments.
What input characteristics should be considered for optimal performance?
The operational input voltage should be maintained within the range of 9 to 36V DC, with 24V DC being the nominal input for peak performance and efficiency.
Related links
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V Input 1.33 mA 93 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 4 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 75V Input 1.33 mA 93 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 75V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C
