TRACO POWER TEQ 20WIR DC/DC Converter, 15V/, 75V Input 1.33 mA, 18V Input, Chassis Mount, 93 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-3700
- Mfr. Part No.:
- TEQ 20-4813WIR
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$190.92
(exc. GST)
$210.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $190.92 |
| 5 - 9 | $185.20 |
| 10 - 24 | $179.46 |
| 25 - 49 | $175.62 |
| 50 + | $171.79 |
*price indicative
- RS Stock No.:
- 135-3700
- Mfr. Part No.:
- TEQ 20-4813WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.33mA | |
| Mount Type | Chassis Mount | |
| MTBF | 1600000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV | |
| Input Ratio | 1:6 | |
| Maximum Output Power | 20W | |
| Standards/Approvals | No | |
| Width | 57.2mm | |
| Series | TEQ 20WIR | |
| Length | 103mm | |
| Depth | 26.1mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.33mA | ||
Mount Type Chassis Mount | ||
MTBF 1600000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 3kV | ||
Input Ratio 1:6 | ||
Maximum Output Power 20W | ||
Standards/Approvals No | ||
Width 57.2mm | ||
Series TEQ 20WIR | ||
Length 103mm | ||
Depth 26.1mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature -40°C | ||
Traco - TEQ Series 20 W Isolated DC-DC Converters
The TEQ-20WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications. The product is designed for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. High efficiency and the heatsink construction allow an operating temperature up to +83 °C with natural convection cooling without power derating and up to +93 °C with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection. EN 50155 Approval for Railway Applications.
Features and Benefits
• High-power block with excellent thermal convection
• Operating temperature -40 °C to +93 °C
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 88%
• I/O isolation up to 3000 VDC
• Under voltage lock-out circuit
• Protection against overvoltage, overtemperature and short circuit
• Output LED indicator
Related links
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V Input 1.33 mA 93 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TEQ 20WIR DC/DC Converter 75V Input 833 mA 93 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 1.33 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 75V Input 4 A 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEQ 20WIR DC/DC Converter 75V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
