TRACO POWER THN 15WIR DC/DC Converter, 24V dc/ 315 mA, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1683
- Mfr. Part No.:
- THN 15-4825WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$81.14
(exc. GST)
$89.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $81.14 | - |
| 3 - 4 | $79.12 | 2% |
| 5 + | $77.90 | 3% |
*price indicative
- RS Stock No.:
- 135-1683
- Mfr. Part No.:
- THN 15-4825WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 315mA | |
| Output Current 2 | 315mA | |
| Output Voltage 2 | -24V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±21.6 V dc, ±26.4 V dc | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | THN 15WIR | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 315mA | ||
Output Current 2 315mA | ||
Output Voltage 2 -24V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1600000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±21.6 V dc, ±26.4 V dc | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series THN 15WIR | ||
Efficiency 90% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series
Features and Benefits
Applications
Approvals
Related links
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 160V Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
