XP Power ITZ DC/DC Converter, 24V dc/ 375 mA, 36V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$708.57

(exc. GST)

$779.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$708.57$35.429-
2 - 3$698.25$34.9131%
4 +$678.09$33.9054%

*price indicative

RS Stock No.:
135-1240
Mfr. Part No.:
ITZ0924S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

375mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

9W

Package Type

SIP-8

Standards/Approvals

RoHS, EN

Width

9.6mm

Weight

5.9g

Length

21.85mm

Depth

11.2mm

Series

ITZ

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - ITZ Series 9 Watts


The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra Compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the Ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.

Features and Benefits


• Ultra Compact SIP-8 Package

• Smallest Footprint 9 W Converter

• Single & Dual Outputs

• 4:1 Input Range

• Operating Temperature -40 °C to +85 °C

• 1500 VDC Isolation

• Fully Regulated Output

• No Minimum Load Required

• Remote On/Off

3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy