TRACOPOWER THM 10 DC-DC Converter, 5V dc/ 2A Output, 36 → 75 V dc Input, 10W, PCB Mount, +90°C Max Temp -40°C
- RS Stock No.:
- 135-0614
- Mfr. Part No.:
- THM 10-4811
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)**
$738.44
(exc. GST)
$812.28
(inc. GST)
On back order for despatch 05/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | $738.44 | $73.844 |
5 - 9 | $708.91 | $70.891 |
10 + | $679.38 | $67.938 |
**price indicative
- RS Stock No.:
- 135-0614
- Mfr. Part No.:
- THM 10-4811
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 5V dc | |
Input Voltage Range | 36 → 75 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 2A | |
Mounting Type | PCB Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | DIP-24 | |
Isolation Voltage | 5kV ac | |
Width | 20.3mm | |
Depth | 10.2mm | |
Length | 31.8mm | |
Series | THM 10 | |
Load Regulation | 0.002 | |
Efficiency | 86.5% | |
Minimum Temperature | -40°C | |
Medical Approved | Yes | |
Standards Met | ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1 | |
Maximum Temperature | +90°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 2A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP-24 | ||
Isolation Voltage 5kV ac | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THM 10 | ||
Load Regulation 0.002 | ||
Efficiency 86.5% | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Standards Met ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1 | ||
Maximum Temperature +90°C | ||
Related links
- TRACOPOWER THM 10 DC-DC Converter 36 → 75 V dc Input PCB Mount,...
- TRACOPOWER THM 10 DC-DC Converter 18 → 36 V dc Input PCB Mount,...
- TRACOPOWER THM 10 DC-DC Converter 18 → 36 V dc Input PCB Mount,...
- TRACOPOWER THM 10 DC-DC Converter 4.5 → 9 V dc Input PCB Mount,...
- TRACOPOWER THM 10 DC-DC Converter 9 → 18 V dc Input PCB Mount,...
- TRACOPOWER THM 10 DC-DC Converter 4.5 → 9 V dc Input PCB Mount,...
- TRACOPOWER THM 10 DC-DC Converter 9 → 18 V dc Input PCB Mount,...
- TRACOPOWER THM 10 DC-DC Converter 9 → 18 V dc Input PCB Mount,...