TRACO POWER THM 3 DC/DC Converter, 12V dc/ 250 mA, 9V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 135-0519
- Mfr. Part No.:
- THM 3-0512
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $110.20
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$551.00
(exc. GST)
$606.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $551.00 | $55.10 | - |
| 5 - 9 | $528.96 | $52.896 | $110.20 |
| 10 + | $506.92 | $50.692 | $440.80 |
*price indicative
- RS Stock No.:
- 135-0519
- Mfr. Part No.:
- THM 3-0512
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6400000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Series | THM 3 | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85.5% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 250mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6400000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Series THM 3 | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85.5% | ||
Maximum Operating Temperature 90°C | ||
Traco Power THM 3 Series, 3 Watt
The THM-3WI series is a range of medical 3 W DC-DC converters in DIP-24 plastic package and with ultra-wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. A high efficiency of up to 87% and highest grade components, the converters can reliably operate in an ambient temperature range of –40°C to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Features and Benefits
• Wide 2:1 input voltage
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
• Risk management process according to ISO 14971 including risk management file
• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
• Low Leakage Current
• Extended operating temperature range –40°C to 90°C
• Operating up to 5000 m altitude
• 5-year product warranty A
Related links
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
