TRACO POWER THM 3 DC/DC Converter, 14V/ 100 mA, 36V dc Input, 9V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-0543
- Mfr. Part No.:
- THM 3-2423
- Brand:
- TRACO POWER
This image is representative of the product range
- RS Stock No.:
- 135-0543
- Mfr. Part No.:
- THM 3-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 14V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -14V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 6400000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Weight | 14g | |
| Standards/Approvals | ANSI, EN, IEC, ISO, REACH, RoHS, UL | |
| Width | 20.3mm | |
| Series | THM 3 | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 14V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -14V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 6400000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Weight 14g | ||
Standards/Approvals ANSI, EN, IEC, ISO, REACH, RoHS, UL | ||
Width 20.3mm | ||
Series THM 3 | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Traco Power THM 3 Series, 3 Watt
Features and Benefits
Related links
- TRACOPOWER THM 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
