TRACO POWER THM 3 DC/DC Converter, 3.3V dc/ 1 A, 36V dc Input, 9V Input 3.3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$58.96

(exc. GST)

$64.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$58.96-
3 - 4$57.492%
5 +$56.613%

*price indicative

RS Stock No.:
135-0856
Mfr. Part No.:
THM 3-2410
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

6400000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

3.3W

Series

THM 3

Depth

10.2mm

Standards/Approvals

No

Length

31.8mm

Width

20.3mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

82%

Traco Power THM 3 Series, 3 Watt


The THM-3WI series is a range of medical 3 W DC-DC converters in DIP-24 plastic package and with ultra-wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. A high efficiency of up to 87% and highest grade components, the converters can reliably operate in an ambient temperature range of –40°C to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

• Risk management process according to ISO 14971 including risk management file

• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3

• Low Leakage Current

• Extended operating temperature range –40°C to 90°C

• Operating up to 5000 m altitude

• 5-year product warranty A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy