TRACO POWER THM 3 DC/DC Converter, 24V dc/ 125 mA, 18V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

Get a bulk buy discount

Add 5 more to save $109.35

View bulk pricing options

Subtotal (1 tube of 10 units)*

$546.73

(exc. GST)

$601.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$546.73$54.673-
5 - 9$524.86$52.486$109.35
10 +$503.00$50.30$437.30

*price indicative

RS Stock No.:
135-0530
Mfr. Part No.:
THM 3-1215
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

125mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

6400000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

3W

Length

31.8mm

Standards/Approvals

No

Depth

10.2mm

Series

THM 3

Width

20.3mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

90°C

Traco Power THM 3 Series, 3 Watt


The THM-3WI series is a range of medical 3 W DC-DC converters in DIP-24 plastic package and with ultra-wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. A high efficiency of up to 87% and highest grade components, the converters can reliably operate in an ambient temperature range of –40°C to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

• Risk management process according to ISO 14971 including risk management file

• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3

• Low Leakage Current

• Extended operating temperature range –40°C to 90°C

• Operating up to 5000 m altitude

• 5-year product warranty A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy