Cosel DHS DC/DC Converter, 24V dc/ 4.2 A, 160V dc Input, 60V dc Input 100.8 W, PCB, 100 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $26.30

View bulk pricing options

Subtotal (1 unit)*

$175.25

(exc. GST)

$192.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$175.25-
5 - 9$169.99$26.30
10 - 24$164.74$105.10
25 - 49$161.23$350.50
50 +$157.71$877.00

*price indicative

RS Stock No.:
132-5437
Mfr. Part No.:
DHS100A24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

60V dc

Maximum Input Voltage

160V dc

Output Current 1

4.2A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

250mV

Output Voltage Adjustment Range

21.6 → 26.4 V

Isolation Voltage

3kV ac

Maximum Output Power

100.8W

Length

58.4mm

Width

37.3mm

Standards/Approvals

RoHS, CE, TUV, CSA, cUL, EN, UL

Series

DHS

Weight

60g

Depth

12.7mm

Efficiency

88%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

DHS Series


The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in overcurrent, overvoltage and thermal protection circuits

• Built-in remote ON/OFF

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy