Cosel DBS DC/DC Converter, 12V dc/ 58 A, 400V dc Input, 200V Input 696 W, PCB, 100 °C Max Temp -40 °C Min Temp, 21-Pin
- RS Stock No.:
- 132-5422
- Mfr. Part No.:
- DBS700B12
- Brand:
- Cosel
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$432.17
(exc. GST)
$475.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $432.17 |
| 5 - 9 | $424.60 |
| 10 - 24 | $416.78 |
| 25 - 49 | $412.74 |
| 50 + | $408.61 |
*price indicative
- RS Stock No.:
- 132-5422
- Mfr. Part No.:
- DBS700B12
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 200V | |
| Maximum Input Voltage | 400V dc | |
| Output Current 1 | 58A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Ripple and Noise | 180mV | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 21 | |
| Maximum Output Power | 696W | |
| Depth | 12.7mm | |
| Width | 61mm | |
| Standards/Approvals | RoHS, CE, cUL, EN, TUV, UL | |
| Weight | 180g | |
| Length | 116.8mm | |
| Series | DBS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 200V | ||
Maximum Input Voltage 400V dc | ||
Output Current 1 58A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Ripple and Noise 180mV | ||
Isolation Voltage 3kV ac | ||
Number of Pins 21 | ||
Maximum Output Power 696W | ||
Depth 12.7mm | ||
Width 61mm | ||
Standards/Approvals RoHS, CE, cUL, EN, TUV, UL | ||
Weight 180g | ||
Length 116.8mm | ||
Series DBS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
DBS Series
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; Ideal for distributed power systems.
Features and Benefits
• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
Cosel Isolated DC-DC Converters
Related links
- Cosel DBS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
