Cosel DBS DC/DC Converter, 5V dc/ 40 A, 400V dc Input, 200V Input 200 W, PCB, 85 °C Max Temp 85 °C Min Temp
- RS Stock No.:
- 132-5416
- Mfr. Part No.:
- DBS200B05
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 132-5416
- Mfr. Part No.:
- DBS200B05
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 200V | |
| Maximum Input Voltage | 400V dc | |
| Output Current 1 | 40A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.9 → 5.2 V | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 200W | |
| Depth | 12.7mm | |
| Series | DBS | |
| Width | 61mm | |
| Weight | 150g | |
| Standards/Approvals | CE, cUL, EN, RoHS, TUV, UL | |
| Length | 116.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 200V | ||
Maximum Input Voltage 400V dc | ||
Output Current 1 40A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.9 → 5.2 V | ||
Ripple and Noise 150mV | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 200W | ||
Depth 12.7mm | ||
Series DBS | ||
Width 61mm | ||
Weight 150g | ||
Standards/Approvals CE, cUL, EN, RoHS, TUV, UL | ||
Length 116.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
Minimum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
DBS Series
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.
Features and Benefits
• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
Cosel Isolated DC-DC Converters
Related links
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
