Cosel DBS DC/DC Converter, 3.3V dc/ 80 A, 400V dc Input, 200V Input 264 W, PCB, 85 °C Max Temp 85 °C Min Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
132-5418
Mfr. Part No.:
DBS400B03
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

400V dc

Minimum Input Voltage

200V

Output Current 1

80A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.25 → 3.45 V

Ripple and Noise

150mV

Isolation Voltage

3kV ac

Maximum Output Power

264W

Width

61mm

Standards/Approvals

cUL, EN, RoHS, UL, TUV, CE

Weight

180g

Length

116.8mm

Series

DBS

Depth

12.7mm

Minimum Operating Temperature

85°C

Efficiency

79%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

DBS Series


The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.

Features and Benefits


• Thin and small in size

• Built-in overcurrent, overvoltage and thermal protection circuits

• Built-in remote ON/OFF (On both side of input and output)

• Inverter operating monitoring (IOG)

• Mounting hole (M3 tapped)

• N+1 redundant operation

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy