TRACOPOWER THM 10 DC-DC Converter, 5V dc/ 2A Output, 4.5 → 9 V dc Input, 10W, PCB Mount, +90°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-0954
Mfr. Part No.:
THM 10-0511
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10W

Input Voltage Nominal

5 V dc

Output Current

2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

5kV ac

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Series

THM 10

Load Regulation

0.002

Minimum Temperature

-40°C

Maximum Temperature

+90°C

Standards Met

ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

Medical Approved

Yes

TRACOPOWER THM 10 Series DC-DC Converter, 5V DC Output Voltage, 10W Power Rating - THM 10-0511


This isolated DC-DC converter is designed to deliver a reliable 5V output with a maximum power rating of 10W. It is suitable for medical applications, adhering to the stringent IEC/EN 60601-1 certifications. With an input voltage range of 4.5 to 9V DC, it provides flexibility for various electronic applications.

Features & Benefits


• Compact DIP-24 plastic housing promotes space-saving designs

• Delivers 5000 V AC input/output isolation for enhanced safety

• Low leakage current (less than 2μA) to ensure device safety

• High efficiency of 84% optimises power utilisation

• Adjustable output voltage range for increased application versatility

Applications


• Utilised in medical devices requiring robust isolation

• Ideal for automation controls where space is a concern

• Employed in measurement systems for precise conversions

• Applicable in electrical mechanisms requiring a steady power supply

• Employed in transportation systems for consistent performance

How does the converter handle thermal management?


It operates effectively within a temperature range of -40 to +90°C, ensuring reliability across various conditions.

Is it suitable for use in sensitive medical environments?


Yes, it is certified for medical applications with 2 x MOPP isolation for patient protection.

Can the output voltage be adjusted if needed?


Yes, the output voltage can be modified between 4.5 and 5.5V DC using external trimming methods.

What should be considered for installation regarding space?


The compact design allows for PCB mounting, making it suitable for installations with limited space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy