Recom R12P DC/DC Converter, 50V/ 20 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.26

(exc. GST)

$14.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$13.26
7 - 12$13.13
13 +$12.87

*price indicative

Packaging Options:
RS Stock No.:
125-2016
Mfr. Part No.:
R12P22005D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

50V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

20mA

Output Current 2

5mA

Mount Type

Through Hole

Output Voltage 2

-200V

Number of Outputs

2

MTBF

14600000h

Isolation Voltage

5.2kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Width

9.8mm

Series

R12P

Standards/Approvals

No

Depth

12.5mm

Length

19.5mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 5.2kV DC Isolation Voltage, 2W Power Rating - R12P Series - R12P22005D


Use this DC-DC converter from RECOM to ensure your SiC-MOSFET drivers GET the juice they need. It's a nifty gadGET that transforms different DC inputs into asymmetrical +20V/-5V DC outputs to support efficient operation. Thanks to through-hole mounting, you can install the unit on your PCB in a flash. It's a Compact device, with slimline dimensions of 19.5 (L) x 9.8 (W) x 12.5mm (D), so squeezes easily onto crowded boards. Short-circuit protection ramps up safety by preventing equipment damage and possible injuries. Plus, automatic recovery ensures your applications stay Active to avoid unscheduled service interruptions.

Features & Benefits


• Tough plastic casing protects and insulates internal components

• 82% efficiency for low power consumption and heat control

• Broad operating temperature scope between -40°C and +95°C for use in demanding conditions

Applications


• Electrical vehicles

• Renewable energy conversion applications

• High-power industrial drives

What's the input voltage range of this DC-DC converter?


This component is widely compatible thanks to an input voltage range between 10.8 and 13.2V DC.

Why are DC-DC converters useful?


DC-DC converters such as this one simplify power supplies to Streamline systems. They also boost overall safety by keeping primary and secondary circuits apart.

Recom RxxP22005D Series Isolated DC/DC Converter


The RxxP22005D Series are designed especially for SiC-MOSFET drivers in efficiency focused applications such as electrical vehicles, renewable-energy conversion and high powered industrial drives. These converters enable the gate driver to apply optimal turn-on and turn-off voltages (VGS) by providing asymmetrical +20V/-5V outputs. As unregulated 2 W converters, the devices feature power-sharing outputs that can be used with equal-power (asymmetrical current) or equal-current (asymmetrical power) loads. The RxxP22005D series operates at up to 85% efficiency and are available with 5 V dc, 12 V dc, 15 V dc or 24 V dc input voltages. These converters meet harsh environmental requirements with their operating temperature range of -40°C to +95 °C (with derating).

Features and Benefits

High 5.2kVDC/1 minute Isolation

Power Sharing

Efficiency up to 85%

Wide Operating Temperature Range

Recom Isolated DC/DC Converter


Standards

UL60950 and IEC/EN60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy