TRACO POWER TMA DC/DC Converter, 5V dc/ 200 mA, 16.5V dc Input, 13.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7660
- Mfr. Part No.:
- TMA 1505S
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $3.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$68.04
(exc. GST)
$74.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $68.04 | $6.804 | - |
| 2 - 3 | $66.54 | $6.654 | $3.00 |
| 4 + | $65.11 | $6.511 | $11.72 |
*price indicative
- RS Stock No.:
- 124-7660
- Mfr. Part No.:
- TMA 1505S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 13.6V | |
| Maximum Input Voltage | 16.5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 5000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±3 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Series | TMA | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 13.6V | ||
Maximum Input Voltage 16.5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 5000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3 % | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Series TMA | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 73% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series
The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution
Single-in-line (SIP) package
Single and dual output models
I/O isolation 1000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant
Related links
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
