TRACO POWER TEN 12 DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7637
- Mfr. Part No.:
- TEN 12-2413
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$760.31
(exc. GST)
$836.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 January 2027
- Plus 1 unit(s) shipping from 18 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $760.31 | $76.031 | - |
| 2 - 3 | $743.59 | $74.359 | 2% |
| 4 + | $727.61 | $72.761 | 4% |
*price indicative
- RS Stock No.:
- 124-7637
- Mfr. Part No.:
- TEN 12-2413
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 800mA | |
| Output Current 2 | 800mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 12W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 12 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 800mA | ||
Output Current 2 800mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type Surface Mount | ||
Maximum Output Power 12W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 12 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series
Note
Operating temperature is with derating of 2% per °C above 60 °C.
Approvals
Standards
- RS Stock No. 4667168
- Mfr. Part No. TEN 12-2413
- RS Stock No. 0168793
- Mfr. Part No. TEN 15-2423WI
- RS Stock No. 1665601
- Mfr. Part No. TEN 12-2410
- RS Stock No. 3965332
- Mfr. Part No. TEN 12-2423
Related links
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter -12 V/ 500 mA 9V Input 12 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TMR 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C











