TRACO POWER TEN 8 DC/DC Converter, 15V, -15 V/ 265 mA, 36V dc Input, 18V Input 8 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7627
- Mfr. Part No.:
- TEN 8-2423
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$417.24
(exc. GST)
$458.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $417.24 | $41.724 |
| 2 - 3 | $408.03 | $40.803 |
| 4 + | $399.28 | $39.928 |
*price indicative
- RS Stock No.:
- 124-7627
- Mfr. Part No.:
- TEN 8-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 265mA | |
| Output Current 2 | 265mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Series | TEN 8 | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 265mA | ||
Output Current 2 265mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Series TEN 8 | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Remote On-Off, 85% Efficiency - TEN 8 Series - TEN 8-2423
Features & Benefits
Applications
Does this converter work in harsh environments?
Approvals
Related links
- TRACOPOWER TEN 8 DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 8WI DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -15 V/ 1000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3 DC/DC Converter -15 V/ 100 mA 18V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 15 DC/DC Converter -15 V/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 265 mA 18V Input 8 W 80 °C Max
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 5-Pin
