TRACO POWER TMH DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $4.10

View bulk pricing options

Subtotal (1 tube of 10 units)*

$92.44

(exc. GST)

$101.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$92.44$9.244-
2 - 9$90.39$9.039$4.10
10 +$74.41$7.441$180.30

*price indicative

RS Stock No.:
124-7616
Mfr. Part No.:
TMH 2405S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

0mV

Maximum Input Voltage

24V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

0/24 V

Isolation Voltage

1kV dc

Number of Pins

6

Maximum Output Power

1W

Package Type

SIP

Width

7.6mm

Series

TMH

Depth

10.2mm

Length

19.5mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

77%

COO (Country of Origin):
TW

TRACOPOWER TMH Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 2W Power Rating - TMH 2405S


This isolated DC-DC converter provides a Compact solution for efficient voltage conversion in space-constrained applications. It converts input voltages ranging from 21.6V to 26.4V DC into a stable 5V DC output, delivering 2W of power with an output current of 400mA. The rugged SIP 7 package facilitates easy PCB mounting, making it suitable for a variety of electronic designs.

Features & Benefits


• Compact design minimises board space

• Isolated for enhanced safety and stability

• Operates at 77% efficiency for reduced energy costs

• Offers voltage regulation with ±10% load stability

Applications


• Used in automation systems requiring dependable power

• Ideal for communication devices with strict power specifications

• Employed in medical electronics for isolated power distribution

• Utilised in sensors needing a consistent voltage supply

Can it handle varying input voltages efficiently?


Yes, it accommodates input voltages from 21.6V to 26.4V.

Will it operate effectively in extreme temperatures?


It functions well between -40°C and +85°C.

Is it safe for use in sensitive electronic devices?


Yes, the isolation enhances safety for critical applications.

Can this device be used for low-power projects?


It is suitable for any project requiring 2W of power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy